B59003Z0999A099

EPCOS / TDK
871-B59003Z0999A099
B59003Z0999A099

Mfr.:

Description:
Circuit Protection Kits Design Kit InRush Limiter PTCs

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp574.230 Rp574.230
Rp476.446 Rp2.382.230
Rp439.570 Rp4.395.700
Rp364.168 Rp18.208.400
Rp335.548 Rp33.554.800
Rp311.148 Rp77.787.000
Rp289.133 Rp144.566.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Circuit Protection Kits
RoHS:  
B59003
Bulk
Brand: EPCOS / TDK
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Part # Aliases: B59003Z999A99 B59003Z 999A 99
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8533210000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.