B82422X100

TDK
871-B82422X0100
B82422X100

Mfr.:

Description:
Inductor Kits & Accessories SAMPLE KIT - SMT-INDUCTOR 1210 SORTIMENT 1210-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
AEC-Q200
B82422X
Brand: TDK
Maximum DC Current: 450 mA
Maximum DC Resistance: 11 Ohms
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 1210 (3225 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Part # Aliases: B82422X 100
Unit Weight: 136,750 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

EPCOS Inductor Kits and Accessories

EPCOS Inductor Kits and Accessories aide engineers with meeting a variety of design needs. EPCOS Inductor Kits are available for Data Line Chokes, Power Line Chokes, SAW Filters for Wireless AMI metering, SMT Inductors, and SMT Power Inductors.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.083.514,76 Rp1.083.514,76
Rp931.242,96 Rp9.312.429,60
Rp901.522,44 Rp22.538.061,00
Rp900.421,68 Rp45.021.084,00
Rp900.238,22 Rp90.023.822,00
500 Quote