B82477X6

TDK
871-B82477X0006
B82477X6

Mfr.:

Description:
Inductor Kits & Accessories PWR INDUCTR 77D6 SAMPLE KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
3.9 uH to 47 uH
0 C
+ 150 C
AEC-Q200
B82477
Brand: TDK
Number of Pieces per Value: 1 Pieces
Number of Values: 5 Values
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Size: 12.5 mm x 12.5 mm x 10.5 mm
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 5
Type: Power Inductor Sample Kit
Part # Aliases: B82477X 6
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
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B82477D6 Compact Dual Inductors

TDK B82477D6 Compact Dual Inductors feature a ferrite core and magnetically shielded construction with an enamel copper wire winding welded to the terminals. The inductor's winding technology allows for the tight coupling of the two windings. The components feature a high-rated current, low DC resistance, and are qualified to AEC-Q200. The series has a rated inductance range of 3.9µH to 47µH and a rated current of 2.83A to 7.05A. The case size is 12.5mm x 12.5mm x 10.5mm. TDK B82477D6 Compact Dual Inductors applications include common mode chokes, DC-DC converters (especially for single-ended primary-inductor converter SEPIC topology), and 1:1 transformers.

SMT Power Inductors Design Kits

TDK SMT Power Inductors Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. The inductors feature a ferrite core and magnetically shielded construction with an enamel copper wire winding welded to the terminals. The inductor's winding technology allows for the tight coupling of the two windings. The components feature a high-rated current and low DC resistance and are qualified to AEC-Q200 standards. TDK SMT Power Inductors Design Kits are designed to help engineers select the ideal component for their applications.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.174.144,00 Rp1.174.144,00
Rp1.068.471,04 Rp10.684.710,40
Rp1.066.636,44 Rp26.665.911,00
Rp1.066.452,98 Rp106.645.298,00
500 Quote