B82726S2183N020

TDK
871-B82726S2183N020
B82726S2183N020

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 2X1.3MH 18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82726S
Horizontal Mount
Through Hole
1.3 mH
30 %
18 A
5 mOhms
- 40 C
+ 125 C
51 mm x 51 mm
51 mm
51 mm
22 mm
Tray
Common Mode Chokes
Power Line
Brand: TDK
Core Material: Ferrite
Lead Diameter: 1.8 mm
Lead Spacing: 41 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82726S2183N20
Unit Weight: 85 g
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current Ring Core Chokes

TDK Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. TDK common-mode chokes with a closed core topology are especially suitable for this purpose.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp337.933,32 Rp337.933,32
Rp277.941,90 Rp2.779.419,00
Rp257.210,92 Rp6.430.273,00
Rp243.634,88 Rp14.618.092,80
Rp243.267,96 Rp29.192.155,20
Rp233.911,50 Rp70.173.450,00
Rp207.309,80 Rp111.947.292,00