B82747S4183N021

TDK
871-B82747S4183N021
B82747S4183N021

Mfr.:

Description:
Common Mode Chokes / Filters POWERLINE CHOKE 3X1.8mH 18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
B82747S
Horizontal Mount
Radial
1.8 mH
30 %
18 A
4.7 mOhms
- 40 C
+ 125 C
68 mm
68 mm
33 mm
Tray
Common Mode Chokes
Power Line
Brand: TDK
Core Material: Ferrite
Diameter: 68 mm
Lead Diameter: 2 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 32
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82747S4183N21
Unit Weight: 230 g
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ukraine
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current Ring Core Chokes

TDK Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. TDK common-mode chokes with a closed core topology are especially suitable for this purpose.

High-Current Common Mode Chokes

TDK / EPCOS High-Current Common Mode Chokes with ferrite cores and sector winding offer a wide range of rated voltage from 250VAC to 600VAC/1000VAC, rated inductance, and current. These ring core chokes are suitable for wave soldering and are RoHS compatible with design in compliance to EN 60938-2.
Learn More

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp364.535,02 Rp364.535,02
Rp300.324,02 Rp3.003.240,20
Rp272.621,56 Rp6.815.539,00
Rp256.844,00 Rp12.842.200,00
Rp242.350,66 Rp23.265.663,36
Rp231.343,06 Rp59.223.823,36