X2Y2POWHUMKIT

TDK
871-X2Y2POWHUMKIT
X2Y2POWHUMKIT

Mfr.:

Description:
Capacitor Kits X2Y2 Hi Pow-Hum Cap B3292X / B3202X kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Kits
RoHS:  
Film Capacitor Kits
1 nF to 1 uF
300 VAC to 305 VAC
10 % to 20 %
Radial
Brand: TDK
Maximum Operating Temperature: + 110 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 10 % to 20 %
Unit Weight: 667,345 g
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
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp585.421 Rp585.421
Rp508.368 Rp5.083.680
Rp489.655 Rp12.241.375
Rp481.399 Rp24.069.950
2.500 Quote