C453

Coilcraft
994-C453
C453

Mfr.:

Description:
Inductor Kits & Accessories 402HL Kit 12pn 20 ea 270 nH _ 820 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
270 nH to 820 nH
- 40 C
+ 125 C
0402HL
Brand: Coilcraft
Core Material: Ceramic
Maximum DC Current: 90 mA to 190 mA
Maximum DC Resistance: 1.95 mOhms to 5.85 mOhms
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Size: 0402 (1005 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 5 %
Type: High Inductance Ceramic Chip Inductor Kit
Unit Weight: 534,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.067.737 Rp1.067.737
Rp878.590 Rp8.785.900
Rp831.624 Rp20.790.600
Rp810.159 Rp202.539.750