Analog Devices Inc. DC2702B-B Demonstration Board

Analog Devices Inc. DC2702B-B Demonstration Board is a single output, dual-phase, high efficiency, high density, μModule® regulator with a 4.5V to 16V input range. DC2702B-B features an adjustable output voltage from 0.5V to 1.8V and supplies a 100A maximum load current. The demo board has an LTM4700 μModule regulator and a dual 50A or single 100A step-down regulator with digital power system management. ADI's DC2702B-B powers up to the default settings and produces power based on configuration resistors without serial bus communication allowing easy evaluation of the DC/DC converter.

To fully explore the extensive power system management features of the LTM4700, download the GUI software LTpowerPlay® onto a PC and use Analog Devices I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly, store the configuration in EEPROM, and view telemetry of voltage, current, temperature, and fault status.

Features

  • 4.5V to 16V input voltage range
  • 0.5V to 1.8V output voltage range, 1.0V typical
  • 100A maximum output current
  • GUI interface
  • 88.7% typical efficiency
  • 350kHz default switching frequency
  • RoHS compliant
Published: 2023-07-17 | Updated: 2025-03-20