The HMC8413 provides a typical gain of 19.5dB and a 1.9dB typical noise figure. The device has a typical output third-order intercept (OIP3) of 35dBm at 0.01GHz to 7GHz, requiring only 95mA from a 5V supply voltage. The saturated output power (PSAT) of 22dBm typical at 0.01GHz to 7GHz enables the low noise amplifier to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, in-phase/quadrature (I/Q) or image rejection mixers.
The HMC8413 also features inputs and outputs internally matched to 50Ω, making the device ideal for surface-mounted technology (SMT)-based high capacity microwave radio applications. The HMC8413 is housed in a RoHS-compliant, 2mm × 2mm, 6-lead LFCSP.
Features
- Low noise figure: 1.9dB typical at 0.01GHz to 7GHz
- Single positive supply (self-biased)
- High gain: 19.5dB typical at 0.01GHz to 7GHz
- High OIP3: 35dBm typical at 0.01GHz to 7GHz
- RoHS-compliant, 2mm × 2mm, 6-lead LFCSP
Applications
- Test instrumentation
- Military communications
- Military radar
- Telecommunications
Functional Block Diagram
Published: 2022-01-31
| Updated: 2022-03-11