Analog Devices Inc. LT1761 Demo Board DC330B
Analog Devices Inc. LT1761 Demo Board DC330B provides a reference design for two low noise micropower voltage regulator circuits based on the LT1761. The LT1761 Low Dropout (LDO) Regulators offer micropower operation while supplying 50mA output current with a dropout voltage of 300mA. These regulators follow linear behavior and are specifically designed to be used in battery-powered or high voltage systems. The LT1761 LDO regulators deliver low quiescent current and can operate with very small output capacitors.The Analog Devices Inc. LT1761 Demo Board DC330B features a pre-installed e LT1761 in a SOT-23-5 package along with the required external components. Solid turret terminals are provided for easy connection to supplies and test equipment.
Resources
Board Layout
Published: 2022-01-19
| Updated: 2022-03-11