Allegro MicroSystems ASEK-31315-SUBKIT-T Demonstration Board

Allegro MicroSystems ASEK-31315-SUBKIT-T Demonstration Board is designed to quickly and easily demonstrate the A31315 3D magnetic hall-effect sensor. The A31315 is a robust, fully integrated 3DMAG™ Hall-effect magnetic position sensor IC developed to support a wide range of non-contact rotary and linear position measurements in automotive, industrial, and consumer applications. The ASEK-31315-SUBKIT-T demonstration board provides an operating temperature range of -20°C to +85°C.

Applications

  • Contact-less linear and rotary position sensor
  • Throttle, valve, and cylinder position sensor
  • Pedal position sensor
  • Transmission position (fork/clutch, shifter, park lock)
Published: 2023-02-21 | Updated: 2023-05-23