Allegro MicroSystems ATS128LSE Sensor IC
Allegro MicroSystems ATS128LSE Sensor IC is a programmable, True Power-On State (TPOS) that is an optimized combination of a hall-effect IC and a rare-earth pellet. This switch responds to magnetic signals created by ferromagnetic targets in gear-tooth sensing and proximity sensing applications. The ATS128LSE sensor IC is externally programmable and offers a wide programming range for the magnetic operating point, BOP. The fixed hysteresis sets the magnetic release point, BRP, based on the selected BOP. This device is offered in a 4-pin SIP and is lead (Pb) free, with 100% matte tin leadframe plating. The ATS128LE IC is ideal for use in gathering speed or position information using gear-tooth-based configurations, or for proximity sensing with ferromagnetic targets.Features
- Chopper stabilization for stable switch points throughout the operating temperature range
- User-programmable:
- Magnetic operating point through the VCC pin 9 programming bits provides 4-gauss resolution
- Output polarity
- Output fall time for reduced EMI in automotive applications
- On-board voltage regulator for 3V to 24V operation
- On-chip protection against:
- Supply transients
- Output short-circuits
- Reverse battery condition
- True zero-speed operation
- True power-on state
Applications
- Gathering speed or position information using gear-tooth-based configurations
- Camshaft and crankshaft position sensing
- Gear-tooth speed sensing
- Proximity detection with ferromagnetic targets
- Automotive and industrial motion sensing
Specifications
- 5.5mA supply current at no load on VOUT
- 400kHz chopping frequency
- 28V VCCÂ forward supply voltage
- -18V VRCC reverse supply voltage
- -40 to 150 operating temperature range
Block Diagram
Pin-out Diagram
Published: 2025-09-29
| Updated: 2025-10-23