Amphenol RF AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

Features

  • 100% compatible with U.FL interfaces
  • Easy snap-on/off mating
  • Ultra-low profile (2.5mm mating height)
  • Small footprint measures 3mm2
  • Right-angle plugs pre-installed on 0.81mm, 1.13mm, 1.32mm, or 1.37mm coaxial cable and tested prior to shipment

Applications

  • Wireless internet (Wi-Fi®, WiMax®, EvDO/EvDV solutions)
  • Wireless infrastructure (cellular base stations)
  • RFID
  • BLUETOOTH®
  • Inventory/barcode scanners
  • Handheld devices

Infographic

Infographic - Amphenol RF AMC Connectors & Cable Assemblies
Published: 2013-07-31 | Updated: 2025-01-30