Amphenol Commercial HSBridge+ Connector System

Amphenol Commercial HSBridge+ Connector System features cable assemblies and connectors with an automotive-grade USB-C™ interface. The connector system supports a data rate of up to 5Gb/s, which is ideal for in-vehicle connections supporting advanced infotainment, telematics, and cameras. The Amphenol Commercial HSBridge+ Connector System is available in SMD and hybrid packaging and meets UL 94V-0 flammability rating. Performance tested according to USCAR-2, the connector system is also USCAR-30, IATF production, and RoHS/REACH/SVHC compliant.

Features

  • Supports 5Gb/s max data rate
  • Color coding according to automotive requirements
  • Type-C standard interface
  • Scoop-proof design protects plug and wafer
  • USB 3.1
  • Insertion shell protection for contact
  • Available in SMD and hybrid (DIP and SMD packaging)
  • UL 94V-0 flammability rating

Applications

  • Automotive
  • Infotainment

Specifications

  • 40mΩ max contact resistance
  • 5VDC voltage rating
  • 3A current rating
  • 100MΩ min insulation resistance
  • 100Vrms AC withstanding voltage rating
  • 10-cycle durability
  • 40-cycle humidity rating between -40°C to +100°C
  • 100-cycle thermal shock rating between -40°C to +100°C
  • USCAR-30 compliant
  • IATF production compliant
  • RoHS/REACH/SVHC compliant
  • Low halogen
Published: 2023-10-26 | Updated: 2023-10-31