Amphenol Sine ecomate® Circular, Multiway Connectors
Artwork of a city landscape with a train going through the mountains, industrial vehicle near a mine
ecomate® Connectors are waterproof (IP65-69K, in mated condition) and are ideal for factory automation, heavy equipment, transportation, and entertainment/lighting applications. These versatile connectors feature robust and durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option.
ecomate® is rated for:
IP65 (with IP rating logo) - water jets from any direction
IP67 (with IP rating logo) - immersion in up to 1M of freshwater for up to 30 minutes
IP68 (with IP rating logo) - immersion in 1M or more of freshwater for up to 30 minutes
IP69K (with IP rating logo) - powerful high temperature water jets
(ecomate family logo)
(product images with features and specifications in text below)
C16
- Circular Bayonet
- 3 Shell Sizes/ 11 Inserts
- Up to 50A/900V
- Stamped & Formed contacts
Plastic
- Rapid Threading
- 1 Shell Size/ 4 Inserts
- Up to 22A/600V
- Stamped & Formed, Machined, Solde contacts
Aqaurius
- Circular Bayonet
- 6 Shell Sizes/ 28 Inserts
- Up to 45A/600V
- Machined, Stamped & Formed, PCB, RADSOK® contacts
Aqaurius Fathom Lock
- 3 Shell Sizes/ 7 Inserts
- Up to 45A/600V
- Machined, Stamped & Formed, PCB contacts
RM
- Circular Bayonet
- 8 Shell Sizes/ 28 Inserts
- Up to 45A/600V
- Machined, Stamped & Formed, PCB, RADSOK® contacts
RM
- Circular Bayonet
- 8 Shell Sizes/ 28 Inserts
- Up to 45A/600V
- Machined, Stamped & Formed, PCB, RADSOK® contacts
RSSM
- Circular Bayonet
- 8 Shell Sizes/ 28 Inserts
- Up to 45A/600V
- Machined, Stamped & Formed, PCB, RADSOK® contacts
(image of temperature range, color changes right to left from cold to hot)
Operating Temperature range: -40°C to +125°C
(two images of amperage/voltage gauges)
Operating Amp/Voltage range: 45A-300A/600V-900V
Applications:
(with image for each)
- Solar Energy
- Off-road – Mining
- Railway
- Marine
- Telecom – Data Infrastructure
Mouser and Amphenol logos positioned at the bottom
Indonesia