Amphenol FCI Minitek® 2.00mm Blind Mate Interface Connectors
Amphenol FCI Minitek® 2.00mm Blind Mate Interface (BMI) Connectors allow misalignment and provide floating for easy blind-mate connections. The series features up to 2A current rating per circuit, 20mΩ maximum contact resistance, and 200Vrms voltage rating. The BMI option is offered in a dual-row variant with 8 or 12 circuits, providing an ideal solution for panel-to-board connections. These BMI connectors include fully isolated receptacles to prevent terminals from damage and polarized mating geometry to prevent mismatching. Amphenol FCI Minitek 2.00mm BMI Connectors are ideal for data, industrial, and medical applications.Features
- Blind-mate interface
- Floating receptacle option available
- Passive locking on housing with low thumb latch operation
- Fully polarized housings
- Scoop-proof housings
- Existing crimp section and automated crimp tooling from 30AWG to 22AWG
- Glow-wire compliant
- Fixed or floating mounting possible
- Fully isolated receptacle to prevent terminals from damage
- Polarized mating geometry to prevent mismatching
- Passive locking to secure mating operation
- UL flammability
- RoHS compliant, halogen free, and lead free
Applications
- Data
- Industrial
- Medical
Specifications
- 20mΩ max. contact resistance
- 1000mΩ min. insulation resistance
- 200Vrms voltage rating
- 2A current rating per contact
- 650VAC dielectric withstanding voltage
- -40°C to +125°C operating temperature range
Published: 2019-06-03
| Updated: 2023-04-25