Amphenol FCI Minitek® Pwr 4.2 Connectors
Amphenol FCI Minitek® Pwr 4.2 Connectors provide a flexible and comprehensive solution for power applications with a current rating of up to 9A per circuit. The series includes 2 to 24 circuits for dual-row connectors and 3 to 5 circuits for single-row variants. The header and receptacle housings enable wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Applications for Amphenol FCI Minitek® Pwr 4.2 Connectors include communications, data, consumers, industrial, instrumentation, and military.Features
- Low insertion force for installation of crimped terminal
- Fully isolated terminals for protection during operation
- Positive locking on housing with low thumb-latch operation ensures secured mating retention
- Scoop-proof housings prevent possible damage during angled mating
- Fully polarized housings prevent accidental mismating
- High retention force in housing
- Glow-wire compliant option
- BMI option allows ±2.54mm gatherability for blind mating
- UL 94V-0 flammability-rated LCP material
- RoHS compliant and lead free
Applications
- Communications
- Data
- Consumers
- Industrial
- Instrumentation
- Military
Specifications
- Up to 9A current rating per circuit
- 10mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 600VRMS voltage rating
- 1500VAC dielectric withstand voltage
- -40°C to +105°C operating temperature range (includes 30ºC terminal temperature rise at rated current)
Additional Resources
Published: 2019-01-10
| Updated: 2023-04-25