Amphenol PCD Omega Clamps
Amphenol PCD Omega Clamps are completely non-conductive / non-corrosive clamps that are durable and 40% lighter than traditional P-clamps. These high-performance clamps feature an overmolded silicone cushion with PEEK polymer. Amphenol PCD Omega Clamps are designed to secure, guide, and manage cable harnesses and pipes. Applications include aerospace and defense, automotive, transportation, and medical.Features
- Lean Manufacturing
- Lock open and closed feature increases ease of installation
- One-piece hinged design with overmolded grommet
- Easily recognizable labels for easy inspection
- Uses standard 10-32 screws
- Flexible Options
- Rubbers resistant to high temperatures availableĀ
- Dedicated to pressurized and unpressurized areas
- Compatible with tubes up to 2" in diameter
- Smaller envelope than existing metal P-clamps
- Multiple sizes available
- VICTREX PEEK Polymer
- Completely non-corrosive and non-conductive
- Improved strength and stability
- Lighter than traditional P-clamps by up to 40%
- High-temperature resistant
- Withstands constant vibrations and shock loads
- Overmolded Technology
- Silicone cushion will not come off or slide off
- Allows a broad range of variances in wire bundle diameters
Applications
- Aerospace
- Defense
- Industrial
- Medical
- Food Processing
- Automotive and transport
- Electronics
- Semiconductor and displays
- Industrial
Videos
Additional Resources
Published: 2015-10-14
| Updated: 2024-07-25