Amphenol RF SMPM to SMPM Assemblies
Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors.Features
- ±1mm axial misalignment
- Push-on mating styles for quick installation
- Designed to accommodate both radial and axial misalignment
- RF performance DC to 20GHz
- 0.085" and 0.047" diameters
- 3" to 48" range of options for standard imperial
- 100mm to 2000mm range of options for metric
Applications
- Broadband
- Wireless
- Military
- Instrumentation
- Backplanes
- Antennas
Interface Diagrams
Additional Resource
Published: 2018-05-10
| Updated: 2025-04-08