Apacer Technology Inc. mSATA A1-M SSD Drives
Apacer mSATA A1-M modular Solid State Disk (SSD) Drives are designed using the Serial ATA 6.0Gbps interface and are fully compliant with the JEDEC MO-300 standard. The mSATA A-M1 SSD Drives offer sequential read/write speeds of up to 505/345MB/sec and IOPs of up to 83K. The mSATA A1-M SSD measures 50.80mm x 29.85mm x 1mm and has a thickness of a single PCB panel. Using the mSATA A-M1 SSD Drives requires less space on the motherboard than the traditional mechanical hard disk footprint. The Apacer mSATA A-M1 SSD Drives are ideal for embedded, IPC systems and military applications.Features
- 50.8mm x 29.8mm Mini PCIe form factor
- Compliant with JEDEC MO-300 standard
- 65K high IOPs (4K random write)
- Global wear-leveling and block management
- Built-in ATA secure erase and S.M.A.R.T. functions
- TRIM command support
- Support Device Sleep (DEVSLP)
Specifications
- SATA 3.0 (6Gb/s) interface
- 52-pin mSATA signal connector
- Mini PCIe interface of the pin-out on SSD
- 8GB, 16GB, 32GB, 64GB, 128GB, and 256GB capacities
- 600MB/sec burst read/write performance
- Up to 505MB/sec sustained read performance
- Up to 345MB/sec sustained write performance
- Up to 83,000 IOPs (4K random read)
- Up to 79,000 IOPs (4K random write)
- mSATA form factor
- 50.8mm x 29.85mm x 1mm dimensions
- MLC type NAND Flash
- Built-in 40-bit per 1KB BCH ECC engine
- Power consumption:
- 710mA in active mode
- 95mA in idle mode
- >1,000,000 MTBF (hours)
- Optional thermal sensor
Additional Resources
Published: 2017-11-27
| Updated: 2022-03-11