ArduSimple AS-ANT3B Budget Survey Tripleband GNSS Antenna

ArduSimple AS-ANT3B Budget Survey Tripleband GNSS Antenna is a low-cost IP66-rated antenna with support for L1, L2, and L5 GPS positional signal bands. This GNSS antenna is compatible with all simpleRTK2B, simpleRTK3B boards, and other multiband GNSS receivers. The AS-ANT3B budget survey tripleband GNSS antenna features 5dBi peak gain, 50Ω impedance, 360° Azimuth coverage, <3dB Axial Ratio @ zenith, and 1.5dB maximum noise figure. This survey antenna includes a TNC connector and a 2.5m cable terminated with SMA male. The AS-ANT3B budget survey tripleband GNSS antenna is RoHS-compliant and operates within the -40°C to 85°C temperature range.

Features

  • Supported positioning signal bands:
    • GPS: L1, L2, and L5
    • GLONASS: G1, G2, and G3
    • BeiDou: B1, B2, and B3
    • Galileo: E1 and E5
    • QZSS: L1 and L2
    • Navic: L5
    • SBAS: WAAS, EGNOS, MSAS, GAGAN, and SouthPAN
  • RHCP polarization
  • 5dBi peak gain
  • <3dB axial Ratio @ zenith
  • 360 degrees Azimuth coverage
  • 50Ω impedance
  • ±3mm phase center error
  • 3V to 5.5V supply voltage range
  • 50mA typical supply current @ 3V
  • 40dB average LNA gain
  • 1.5dB maximum noise figure
  • 2 maximum VSWR
  • 147mm maximum length
  • TNC female connector
  • 2.5meter cable terminated in SMA male
  • -40°C to 85°C operating temperature range
  • RoHS compliant
Published: 2024-03-05 | Updated: 2024-04-02