Advanced Energy / Artesyn LCM600 Series Bulk Front End Power Supply

Advanced Energy / Artesyn LCM600 600W Bulk Front End Power Supply is a single output power supply, 3.3V to 60V with 89% typical high efficiency. This low-cost LCM600 bulk front end power supply offers extreme versatility, optional 5V standby, variable speed smart fans, a DSP-controlled front end, margin programming, a ±20% adjustment range, and Industrial and Medical industry-approved safety standards. The LCM600 power supply comes in 2.4" x 4.5" x 7.5" dimensions. This bulk front end power supply operate at a range of -40°C to +70°C.

Features

  • 600W output power
  • Cost effective
  • 2.4" x 4.5" x 7.5" dimensions
  • 7.41W/cu-in
  • Industrial/Medical safety
  • -40°C to 70°C with derating
  • Optional 5V @ 2A housekeeping
  • 89% typical high efficiency
  • Variable-speed smart fans
  • DSP controlled front end
  • Conformal coat option
  • ±20% adjustment range
  • Margin programming
  • OR-ing FET
  • Terminal block input option

Safety

  • UL 60950-1
  • 508/1598/1433
  • 60601-1
  • CSA 60950-1
  • VDE 60950-1, 60601
  • China CCC
  • CB Scheme Report/Cert
View Results ( 48 ) Page
Part Number Description Output Voltage-Channel 1 Output Current-Channel 1
LCM600L-T-4-A Power Supplies - Rack Mount 600W 12V Bulk Front End, TB Input, 5Vsb 12 V 52 A
LCM600N-A Power Supplies - Rack Mount 600W 15V Bulk Front End, New Aesthetics 15 V 44 A
LCM600Q-T-4-A Power Supplies - Rack Mount 600W 24V Bulk Front End, TB Input, 5Vsb 24 V 27 A
LCM600W-4-A Power Supplies - Rack Mount 600W 48V BulkFrntEnd 5Vsb New aesthetics 48 V 14 A
LCM600W-T-1 Power Supplies - Rack Mount 48V @ 600W TB Input 48 V 14 A
LCM600W-T-4-A Power Supplies - Rack Mount 600W 48V Bulk Front End, TB Input 5Vsb 48 V 14 A
LCM600W-T-A Power Supplies - Rack Mount 600W 48V Bulk Front End, TB Input 48 V 14 A
LCM600Q-T-N Power Supplies - Rack Mount 600W 24V BulkFrntEnd TB Input, Low Noise 24 V 27 A
LCM600U-T-4-A Power Supplies - Rack Mount 600W 36V Bulk Front End, TB Input; 5Vsb 36 V 16.7 A
LCM600U-T-A Power Supplies - Rack Mount 600W 36V Bulk Front End, TB Input 36 V 16.7 A
Published: 2010-09-17 | Updated: 2024-10-23