KYOCERA AVX 9286-250 Reduced Junction Box Connectors
KYOCERA AVX 9286-250 Reduced Junction Box Connectors expand on the 9286 poke-home discrete wire-to-wire family of connectors in a smaller package size. These connectors electrically connect each of the inserted wires together, similar to a branch or splitter application but with multiple outputs. An active stainless steel spring contact eliminates the need for push button activation to insert and remove wires. KYOCERA AVX 9286-250 contacts provide maximum wire retention across a broad range of solid and stranded wire gauges, making this connector series highly versatile in field installations. These poke-home WTW connectors are rated for 300VAC and operating temperatures spanning -40°C to +130°C. The connectors are 4mm high and 16mm long.Features
- Simple strip and poke-home wire insertion with a twist and pull wire extraction
- High spring force stainless steel contact maximizes cost, strength, and flexibility
- Accepts 24AWG to 18AWG solid and stranded wires
- Expanded size offering to allow up to 8 wires to be connected together
- RoHS compliant
Applications
- Industrial machine controls
- Motors
- Drives
- Solenoids
- Sensors
- Fans
- Pumps
- Commercial buildings
- Controls
- Security
- Fire
- Sensors
- Smart grid
- Meters
- Breakers
- Panels
- SSL/LED
- Fixtures
- Signage
- Streetlights
Specifications
- 300VAC voltage rating
- -40°C to +130°C operating temperature range
- 5-cycle durability
- 4A to 8A maximum current range
- UL 94V-0, glass-filled nylon 46 insulator material
- ø2.10mm maximum insulation diameter
- Copper alloy fixed contact material
- Stainless steel flexing contact
- Tin-over-nickel fixed contact plating
Published: 2016-05-25
| Updated: 2022-03-11