KYOCERA AVX F72 Conformal Low-Profile Electrolytic Capacitors
KYOCERA AVX F72 Low-Profile Tantalum Capacitors feature an expanded range of capacitance values. These conformal coated chip capacitors are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package to help save board space. KYOCERA AVX F72 capacitors are available in 4V, 6.3V, 10V, and 16V, as well as 33µF to 330µF and offer ESR (at 100Hz) from 0.70Ω to 0.90Ω.Features
- Compliant to the RoHS2 directive 2011/65/EU
- SMD conformal
- Small and low profile
Applications
- Smartphones
- Mobile phones
- Wireless modules
- Hearing aids
Specifications
- 85°C rated temperature
- -55°C to +125°C category temperature range
- ±20%, ±10% capacitance tolerance at 120Hz
- Rated capacitances between 33μF and 1500μF
Part Numbering
Mechanical Drawing
Dimensions
Published: 2010-12-16
| Updated: 2022-03-11