KYOCERA AVX TCQ Automotive Chip Capacitors
KYOCERA AVX TCQ Automotive Chip Capacitors feature conductive polymer electrodes and meet AEC-Q200 requirements. These capacitors feature basic reliability of 1%/100hrs at 85°C Vr with 60% confidence level and high reliability at 85°C/85%/RH, Vr, up to 500hrs or 1000hrs. KYOCERA AVX TCQ Automotive Chip Capacitors offer -55°C to +125°C operation temperature range and a full voltage range of 4V to 35V. KYOCERA AVX TCQ Automotive Chip Capacitors are designed for automotive, DC/DC converters, telecommunications, and industrial applications.Features
- Conductive polymer electrode
- Benign failure mode under recommended use conditions
- Robust design for automotive applications
- Meets requirements of AEC-Q200
- 3x reflow 260°C compatible
Specifications
- Humidity 85°C/85%RH, Vr, (up to 500 or 1000 hours)
- Basic reliability 1%/1000hrs at 85°C Vr with 60% confidence level
- -55°C to +125°C operating temperature range
- 4V to 50V full voltage range
Applications
- DC/DC converters
- Automotive (body electronics, cabin controls, infotainment, comfort, and after-market)
- Telecommunication (coupling / decoupling)
- Industrial and special
Additional Resources
Published: 2015-11-30
| Updated: 2023-08-17