Banner Engineering TL50 Pro Tower Lights

Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.

Features

  • 50mm diameter
  • 30mm mounting hole diameter
  • Rugged and easy-to-install
  • Programmable colors
  • IO link
  • TL50 Pro:
  • IP67 rated
  • 1 to 10 segment tower lights
  • Allows users to configure color, flashing, rotation, and light intensity
  • Pro Editor-compatible models allow users to choose from predefined colors and program devices in the field without requiring IO-Link
  • Models with IO-Link communication enable custom indication
  • USB models are directly powered by a PC and utilize a software library to control all device functions
  • High-visibility, at-a-glance operator guidance, and status indication
  • Available in black or light gray housing to match different machine styles
  • Audible models available with standard, sealed, or omnidirectional audible element
  • Compact and beacon models are shorter and have a more intense display than standard models
  • Provide classic segment control as well as an advanced status indication
  • TL50 Pro Select:
  • IP65 rated
  • 3- and 4-segment tower lights
  • Programmable using Pro Editor software and Pro Converter cable
  • IO-Link:
    • Provides full access to color, flashing, and dimming settings
    • Provides advanced animations like run and level modes which provide dynamic responses to changing machine conditions
  • Lighted segments provide easy-to-see operator guidance and an indication of equipment status
  • Audible models available with an omnidirectional audible element
  • 12VDC to 30VDC operation
  • No assembly required
Banner Engineering TL50 Pro Tower Lights

Videos

View Results ( 211 ) Page
Part Number Datasheet Illumination Colour Number of Colours Termination Style Voltage Rating IP Rating Number of Segments
TL502AOSIKQ TL502AOSIKQ Datasheet Multicolor Multicolor 4-pin M12 18 VDC to 30 VDC IP67 2 Segment
TL50P1AUQP TL50P1AUQP Datasheet Multicolor Multicolor USB Type A, Pigtail 10 VDC to 30 VDC IP50 1 Segment
TL50PS3KQ TL50PS3KQ Datasheet Multicolor, Programmable Multicolor 4-pin M12 Integral QD 18 VDC to 30 VDC IP65 3 Segment
TL50P1AQ TL50P1AQ Datasheet Multicolor Multicolor 5-pin M12 10 VDC to 30 VDC IP50 1 Segment
TL50PS4Q TL50PS4Q Datasheet Red, Yellow, Green, Blue 4 Color 5-pin M12 12 VDC to 30 VDC IP65 4 Segment
TL506AKQ TL506AKQ Datasheet Multicolor Multicolor 4-pin M12 18 VDC to 30 VDC IP50 6 Segment
TL50PBL2AOSIQ TL50PBL2AOSIQ Datasheet Multicolor Multicolor 5-pin M12 Integral QD 10 VDC to 30 VDC IP67 2 Segment
TL50PS3A TL50PS3A Datasheet Red, Yellow, Green 3 Color Wire 12 VDC to 30 VDC IP65 3 Segment
TL50PS3Q-25X TL50PS3Q-25X Datasheet Red, Yellow, Green 3 Color 5-pin M12 12 VDC to 30 VDC IP65 3 Segment
TL502ALSKQ TL502ALSKQ Datasheet Multicolor Multicolor 4-pin M12 18 VDC to 30 VDC IP67 2 Segment
Published: 2023-04-25 | Updated: 2024-12-02