- Home
- NEWEST Products
- New by Manufacturer
- Bel Fuse
- Resettable PTC Fuses - Bel Fuse
Bel Fuse Resettable PTC Fuses
Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.View PTC Fuses
Bel Fuse 0ZCF Resettable PPTC Fuses
AEC-Q200 compliant fuses designed for automotive and any resettable applications.
Bel Fuse 0ZCN Surface-Mount PTC Fuses
2016 resettable chip features a unique polymer formulation that offers superior circuit protection.
Bel Fuse 0ZRA Radial Leaded PTC Fuses
Offer a 3A to 14A operating current range, 16VDC maximum voltage rating, and 100A maximum current.
Bel Fuse 0ZRB Radial Leaded PTC Fuses
Offer a 900mA to 9A operating current range, a 30VDC maximum voltage rating, and low DCR resistance.
Bel Fuse 0ZRC Radial Leaded PTC Fuses
100mA to 3.75A operating current range, up to 90VDC voltage rating, and a low hold current.
Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses
Up to 240VAC/DC max voltage, 50mA to 2A hold current range, and 265VAC/DC max interrupt voltage.
Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses
Designed for low-voltage USB equipment, low resistance, fast trip time, and low trip-to-hold ratio.
Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses
Low resistance, high hold current (500mA-15A), up to 16V voltage, up to 125°C operating temperature.
Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses
Solid state, radial-leaded PTC fuses with a maximum operating voltage of 60VDC.
Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses
Solid state, low hold current, 60VDC max. operating voltage, 50mA to 3.75A operating (hold current).
Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses
Solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications.
Bel Fuse Axial Lead Battery Strap PTCs
Low profile battery strap PTCs that protect against overcharging in rechargeable batteries.
Related Solutions
Bel Fuse Automotive Fuses
For automotive circuit protection, whether in the cabin or under the bonnet, AEC-Q200 compliant.
Bel 5G Solutions
Feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data.
- Bel Fuse