Bourns CWF2012A 0805 Chip Inductors
Bourns CWF2012A 0805 Chip Inductors feature rated current from 145mA to 750mA, inductance from 0.47μH to 33μH, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature modules use wirewound construction on a ferrite core to provide exceptional noise filtering and minimal resistance over a wide frequency range. Additional features include 2.4mm x 1.6mm x 1.4mm dimensions and a range of self-resonant frequency (SRF) from 15MHz to 720MHz. Bourns CWF2012A 0805 Chip Inductors are RoHS compliant, halogen free, and AEC-Q200 compliant. Suitable applications for the CWF2012A series include DC power lines, noise filters, and automotive systems.Features
- Miniature size
- High self-resonant frequency
- High current
- Low DCR
- Wirewound technology
- Open construction
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- Automotive systems
- Noise filters
- DC power lines
Specifications
- 2.4mm x 1.6mm x 1.4mm dimensions
- 0.47μH to 33μH inductance range
- 15MHz to 720MHz range of SRF
- 145mA to 750mA current range
- -55°C to +125°C operating temperature range (temperature rise included)
Typical Curves
Published: 2025-04-10
| Updated: 2025-05-13