Bourns SF-2410FP-T Fast Acting Precision SMD Fuses
Bourns SF-2410FP-T Fast Acting Precision SMD Fuses offer a 125VAC voltage rating and 0.06A to 10A current range in an EIA 2410 footprint. The SF-2410FP-T Fuse features a ceramic tube design for fast-acting precision fusing speed applications. This SinglFuse™ series has a single blow fuse for overcurrent protection. It is UL 248-14 listed, RoHS complaint, and halogen free. Bourns SF-2410FP-T Fast Acting Precision SMD Fuses are suitable for notebooks, LCD monitors, PC servers, and power supplies.Features
- Single blow fuse for overcurrent protection
- EIA 2410 (6125 metric) footprint
- Ceramic tube design for fast-acting precision fusing speed applications
- UL 248-14 listed
- Surface-mount packaging for automated assembly
- RoHS compliant and halogen free
Applications
- Notebooks
- LCD monitors
- LCD backlight inverters
- POE, POE+
- PC servers
- Power supplies
- Game consoles
- White goods
Dimensions
Published: 2019-04-10
| Updated: 2023-03-20