Bourns SRF1206A AEC-Q200 High Current Common Mode Chokes
Bourns SRF1206A AEC-Q200 High Current Common Mode Chokes provide 700Ω and 1000Ω typical common mode (CM) impedance at 100MHz to suppress electromagnetic interference (EMI). These compact chokes measure 12mm x 11mm x 6mm. They offer 9μH and 12.5μH inductance and 6A and 8A current ratings. The series features a sector-wound configuration winding for normal common mode impedance and increased differential mode impedance at high frequencies. These chokes offer CM filtering and differential mode filtering in a single choke configuration. Bourns SRF1206A AEC-Q200 High Current Common Mode Chokes are ideally suited for DC/DC converters, switch-mode power supplies, and power line noise suppression and noise filtering.Features
- Shielded construction, low radiation
- Separated winding
- High current
- Compact size
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- EMI suppression and noise filtering in power lines
- Switch-mode power supplies
- DC/DC converters
Specifications
- 9μH and 12.5μH inductance
- 700Ω and 1000Ω @ 100MHz typical CM impedance
- 6A and 8A current ratings
- 12mm x 11mm x 6mm dimensions
Published: 2020-12-01
| Updated: 2024-03-27