Bulgin N-Type Radio Frequency (RF) Connectors

Bulgin N-Type Radio Frequency (RF) Connectors feature a threaded coupling mechanism and are fully interchangeable. These standard connectors are used in systems where excellent RF connections and mechanical performance are critical. The series offers mode-free frequency up to 11GHz (some variants can also operate up to 18GHz), 50Ω impedance, and >5000MΩ insulation resistance. The connectors are available in plug or jack styles with a beryllium copper contact pin and stainless steel body material. Applications for Bulgin N-Type RF connectors include antennas, cellular, military, aerospace, base stations, radars, microwave, satellite communication equipment (SATCOM), telecommunications, and much more.

Features

  • Standard connectors
  • Threaded coupling mechanism
  • Plug or jack
  • Beryllium copper contact pin
  • Body material in stainless steel passivation
  • Fully interchangeable
  • RoHS compliant

Applications

  • Antennas
  • Cellular
  • Military
  • Aerospace
  • Base stations
  • Components and cable assemblies
  • Instrumentation
  • Radars
  • Microwave
  • Surge protection
  • WLAN
  • SATCOM
  • Telecommunications

Specifications

  • Mode-free frequency up to 11GHz (some variants can also operate up to 18GHz)
  • 50Ω impedance
  • >5000MΩ insulation resistance
  • >500 life cycles
Published: 2022-03-30 | Updated: 2022-04-25