CR2025 Coin Cell Battery

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Renata Coin Cell Battery 3V 2-PIN HORZ 165mAh 20.2 X 3.3mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 2.5 mm Tray
Panasonic Industry Coin Cell Battery CR Coin 165 mAH 3V

CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Screw 20 mm 2.5 mm
Renata Coin Cell Battery HORIZONTAL SMT
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Screw Horizontal 20 mm 2.5 mm Tray
Renata Coin Cell Battery 3V 2-PIN HORZ 165mAh 20 x 3.3mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 2.5 mm Tray
Renata Coin Cell Battery Li/MnO2 Bare Coin Cell
CR CR2025 Lithium 3 V 180 mAh Non-Rechargeable Pressure Contact Vertical 2.5 mm - 30 C + 70 C
Renata Coin Cell Battery 3V 3-PIN HORZ 165mAh 20.2 x 4.85mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 2.5 mm Tray
Duracell Coin Cell Battery 2025 Coin Cell

CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3.1 V to 3.3 V 150 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) 2.5 mm - 40 C + 60 C Tray
Renata Coin Cell Battery 3V 20 x 2.5mm 165mAh Bulk Single/Case 200
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable 20 mm 2.5 mm Tray
Renata Coin Cell Battery 3V 3-PIN VERT 165mAh 20.0 x 2.5mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Vertical 3-Pin) Vertical 20 mm 2.5 mm Tray
Panasonic Battery Coin Cell Battery 3V 20X2.5MM 165 mAh
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Pressure Contact 20 mm 2.5 mm - 30 C + 60 C Tray
Renata Coin Cell Battery 3V 20.0 x 2.5mm 170mAh
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 170 mAh Non-Rechargeable Pressure Contact 20 mm 2.5 mm