50 F Supercapacitors / Ultracapacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7volts Power Case code 1835 851In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85c 2000H 18x35 1.420In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR 735In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP HSL 3.8V 50F 0.450 ohm 20% 1.189In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3V 18x35mm 4.262In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 35 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm 800In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
ABRACON Supercapacitors / Ultracapacitors CAP 50F 4V THT 218In Stock
2.400Expected 28/07/2026
Min.: 1
Mult.: 1

50 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 360 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial 1.329In Stock
1.550On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l 4.431In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 135In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 10 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35mm 45In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 337In Stock
500Expected 10/11/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7 6.321In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 41 mm BCAP AEC-Q200
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 76In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V 5In Stock
1.080Expected 28/07/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
KEMET Supercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm 43In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 50 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 42 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW 910In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead 390In Stock
800Expected 04/08/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 3.0V 18*40 29In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 42 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 92In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 22 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 99In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 22 mm VPF
Chemi-Con Supercapacitors / Ultracapacitors 50.0F 2.5V 10% 48In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mm 1000 Hour 110 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 70 C DKA Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 22
995Expected 15/09/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Expected 26/08/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Expected 26/08/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk