50 F Supercapacitors / Ultracapacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V
1.078Expected 28/07/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30%
160Expected 08/10/2026
Min.: 1
Mult.: 1

50 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 15 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial
972Expected 26/08/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial
3.799On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1500 Hour, 500000 Cycle 22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Chemi-Con Supercapacitors / Ultracapacitors
180Expected 31/08/2026
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 50F 2,7V 18x35mm 85 C 1000h Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
: 250
50 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 50F 2,7V 18x35mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
: 250
50 F 2.7 VDC Radial 2000 Hour - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 50F 3V 18x35mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
: 250
50 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 50F 3V 18x35mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
: 250
50 F 3 VDC Radial 2000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V +30% / -10% tol Non-Stocked Lead-Time 26 Weeks
Min.: 10.200
Mult.: 100

50 F 2.7 VDC Radial 18 mm (0.709 in) 1000 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 42 mm DCN Bulk
Chemi-Con Supercapacitors / Ultracapacitors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
50 F 2.5 VDC Radial 18 mm (0.709 in) 50 mm 1000 Hour 13.2 mm 10 % Vertical EDLC / Supercaps - 40 C + 70 C DLC AEC-Q200