7.5 V ESD Protection Diodes / TVS Diodes

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 7.570In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 7.5 V 6 V SC-59-6 (SOT-23-6) 7 A 3.6 pF - 40 C + 125 C CDSOT23-0502 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TFT 3.3V Z PACKAGE 12.815In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4 V 0201 (0603 metric) 4 A 30 W 6 pF 14 kV 16 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 3.3V, Cj 0.4 pF, Ipp7 A, Ppk 56W 6.338In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 3.3 V SMD/SMT 7.5 V DFN-2510-10 6 A 42 W 0.4 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53.245In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.3 V SOD-992-2 2.8 A 21 W 4.3 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5.856In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3.3 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.38 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5.215In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.36 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape
TDK ESD Protection Diodes / TVS Diodes ESD protection, TVS Diode, ULC 0201 3.6V 13.350In Stock
Min.: 1
Mult.: 1
: 20.000

Bidirectional 1 Channel 3.6 V SMD/SMT 7.5 V 5.3 V WLCSP0201-2 0.95 pF 15 kV 15 kV - 40 C + 125 C TVS Diode, 0201 ULC Reel, Cut Tape
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS 3.3V 2 pF 4Ch SOT23-6L 8.832In Stock
6.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 7 V SMD/SMT 7.5 V 7 V SC-59-6 (SOT-23-6) 30 A 2.5 pF 30 kV 30 kV - 55 C + 125 C WE-TVS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2501T 2.5V SLP 14.507In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 2.7 V 0402 (1006 metric) 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3.3VOLT 4.771In Stock
27.000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 7.5 V 4.5 V DFN-10 4 A 30 W 0.65 pF 12 kV 15 kV - 55 C + 85 C CDDFN10-P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 8.209In Stock
Min.: 1
Mult.: 1
Max.: 250

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Tube

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 2.365In Stock
28.000Expected 12/08/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp 1-Line, 18V ESD Protection 13.766In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 18 V SMD/SMT 7.5 V 18.5 V 0201 (0603 metric) 3 A 0.45 pF 17 kV 20 kV - 40 C + 85 C RCLAMP1851 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,BI 3.867In Stock
10.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,BI 981In Stock
35.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI 2.848In Stock
5.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A32 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 1.980In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 V SMD/SMT 7.5 V 5.5 V SC-59-6 (SOT-23-6) 5 A 0.9 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5V 1uA 10kV UNIDIRECTIONAL 1.296In Stock
150.000On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 6 V SOD-882-2 5 A 0.8 pF 10 kV 15 kV - 40 C + 125 C SP3031 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP 2.139In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.8 V X3-DFN0603-2 4 A 30 W 9 pF 14 kV 16 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 80W, Unidir Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 1.8 V SMD/SMT 7.5 V 2.2 V SOD-523-2 11 A 80 W 30 pF 30 kV 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, DFN1006-2, 125C, 80W, Unidir 20.273In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1.8 V SMD/SMT 7.5 V 2.2 V DFN-1006-2 (SOD-882-2) 16 A 80 W 30 pF 30 kV 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 3.3V ESD Protection Devices 94In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 7.5 V 5 V SC-59-3 (SOT-23-3) 13.3 A 300 W 150 pF 8 kV 15 kV - 55 C + 150 C ESD3V3AP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI
5.000Expected 05/08/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 2.5V 4.5pF 0.11 Ohms
14.977On Order
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 3 V 0402 (1006 metric) 8 A 4.5 pF 22 kV 25 kV Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel