20 A Resettable Fuses - PPTC

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.16A, 30V 36In Stock
Min.: 1
Mult.: 1
: 4.000

PTSAHT1206 PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.35A, 30V 2.682In Stock
3.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

PTSAHT1206 SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 24V 1.1A SMD 232In Stock
4.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.000

PTS1812 SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A
30.913On Order
Min.: 1
Mult.: 1
: 1.000

2016L SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 20 A 900 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 33V 1.1A PPTC SMD 1812
17.912On Order
Min.: 1
Mult.: 1
: 1.000

SMD PCB Mount SMD/SMT 1.1 A 33 VDC 1.95 A 20 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax
9.451On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse RF5029-000
Littelfuse Resettable Fuses - PPTC 30V 100MA-HD 20A SMD
5.990Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

Automotive SMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 7.5 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 33V 0.75A
7.983On Order
Min.: 1
Mult.: 1
: 1.000

SMD PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 24V 0.5A 1.7W SMD AEC-Q200 High Temp
39.980On Order
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 500 mA 24 V 2.5 A 20 A 100 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 33V 0.75A SMD
36.042On Order
Min.: 1
Mult.: 1
: 1.000

PTS1812 SMD/SMT SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 250 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 10.000
Mult.: 1.000

BK130 PCB Mount Radial 250 mA 130 V 500 mA 20 A 1.9 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 400 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 400 mA 130 V 800 mA 20 A 900 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 500 A 130 V Square Straight Non-Stocked Lead-Time 11 Weeks
Min.: 5.000
Mult.: 500

BK130 PCB Mount Radial 500 mA 130 V 1 A 20 A 800 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 100A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

BK130 PCB Mount Radial 100 mA 130 V 200 mA 20 A 9 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 120A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

BK130 PCB Mount Radial 120 mA 130 V 240 mA 20 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 160A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

BK130 PCB Mount Radial 160 mA 130 V 320 mA 20 A 3.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 200 A 130 V Square Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

BK130 PCB Mount Radial 200 mA 130 V 400 mA 20 A 2.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 300 A 130 V Square Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

BK130 PCB Mount Radial 300 mA 130 V 600 mA 20 A 1.3 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Lead-Time 13 Weeks

Automotive High Temperature SMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.6 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 3425L200/60MR-A
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 3425 2.0A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

PCB Mount SMD/SMT 2 A 60 VDC 4 A 20 A 200 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse 3425L260/60UR-A
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 3425 2.6A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

PCB Mount SMD/SMT 2.6 A 60 VDC 5.2 A 20 A 120 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse 3425L300/36MR-A
Littelfuse Resettable Fuses - PPTC PTC 36V POLYFUSE SURF MOUNT 3425 3.0A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

PCB Mount SMD/SMT 3 A 36 VDC 6 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape