031-70334

Amphenol RF
523-31-70334
031-70334

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI (M) CRIMP RG-59

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-59, Belden 1505A, 9100
Bulk
Body Finish: Nickel
Body Material: Phosphor Bronze
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Description/Function: Mini-BNC Straight Crimp Plug for RG-59 Cable, 75 Ohm
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 400 V
Part # Aliases: 31-70334 MNB1121A1-NT30G-59U-75
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-BNC Connectors

Amphenol RF Mini-BNC Connectors are designed for telecommunication and broadband applications for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNC connectors for 75Ω systems. This allows 40% more interconnects in the same area. The Mini BNC series provides a positive locking bayonet system that offers a key advantage over a threaded alternative with quick connect/disconnect and a positive mechanism that can be felt when mated. These connectors are an ideal drop-in replacement for most high-density applications using SMB or SMZ jacks.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp277.758 Rp277.758
Rp235.930 Rp2.359.300
Rp221.069 Rp5.526.725
Rp210.612 Rp10.530.600
Rp200.522 Rp20.052.200
Rp185.662 Rp46.415.500
Rp179.057 Rp89.528.500
Rp170.434 Rp170.434.000