0337015.LXS

Littelfuse
576-0337015.LXS
0337015.LXS

Mfr.:

Description:
Automotive Fuses 32V 15A MICRO3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Micro3
Blade Fuses
15 A
32 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Blue
Element Window
- 40 C
+ 125 C
337
Bulk
4.81 Ohms
Brand: Littelfuse
Height: 10.6 mm
Length: 14.4 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: MICRO3
Type: Micro3 Blade Fuse
Width: 4.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909010
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

337 Series MICRO3 Blade 32V Fuses

Littelfuse 337 Series MICRO3™ Blade 32V Fuses combine two individual fused circuits in a single sub-miniature body to provide an ideal solution for space-constrained systems. By housing two fuse elements in a single package less than 15mm wide with 5mm terminal spacing, MICRO3 allows for more circuits in a smaller space, decreases harness weight, maximizes available area, and reduces overall complexity in automotive and other applications. Designed to perform from -40°C to +125°C, MICRO3 is rated for high temperature under hood operation. In addition, MICRO3 features a tighter overload tolerance than industry standards (120 sec max @ 135% Ir), enabling designers to further optimize their wiring systems. Littelfuse offers the 337 Series MICRO3 Blade 32V Fuses in four different current ratings, ranging from 5A to 15A,with a 32VDC rating and standard 2.8mm terminals.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.097,90 Rp21.097,90
Rp16.052,75 Rp80.263,75
Rp14.970,34 Rp149.703,40
Rp12.493,63 Rp624.681,50
Rp12.291,82 Rp1.229.182,00
Rp11.301,14 Rp2.825.285,00
Rp10.365,49 Rp5.182.745,00
Rp9.631,65 Rp9.631.650,00
Rp8.439,16 Rp21.097.900,00