040000200100

Industrial Shields
244-040000200100
040000200100

Mfr.:

Description:
PLC Controllers WIS IoT Open-Source micro-controller based on Arduino ESP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.718.489 Rp6.718.489
Rp6.625.291 Rp66.252.910
Rp6.531.359 Rp163.283.975
50 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
ESP32-Based Industrial PLC
8 Input
5 Output
DIN Rail Mount
25.4 VDC
11.4 VDC
Analog, Digital
Analog, Digital
Bluetooth, Ethernet, USB, WiFi
IP20
0 C
+ 60 C
127 mm x 114 mm x 46 mm
Brand: Industrial Shields
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

WEIDOS MKR1010/ESP32 Based PLC Controllers

WEIDOS MKR1010/ESP32 Based PLC Controllers are designed for simple control and data storage applications in installations. These PLC controllers incorporate different communications for use in IoT solutions. The WEIDOS PLC controllers come in two main CPU variants, the MKR1010 and the ESP32. These PLC controllers operate at 12VDC or 24VDC; a higher supply voltage may damage the device. The WEIDOS PLC controllers feature 30W maximum power, 10% to 90% (non-condensation) operating humidity, and 24AWG to 14AWG wire connection cross-section AWG. These PLC controllers measure 114mm x 46mm x 127mm (H x W x H) and weigh <350g. The WEIDOS PLC controllers operate within the 0°C to 60°C operating temperature range and are RoHS, LVD, EMC, and RED compliant.