040704.5WR

Littelfuse
576-040704.5WR
040704.5WR

Mfr.:

Description:
Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 4.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
407
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
4.5 A
32 VDC
50 A
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
20 mOhms
Brand: Littelfuse
Height: 0.835 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

407 Time-Lag Fuses

Littelfuse 407 Time-Lag Fuses are explicitly designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C and high inrush currents. The fuses feature a general design that ensures excellent temperature stability and performance reliability. The high I2t time-lag fuses avoid nuisance openings due to a high inrush and surge current inherent in the system. Littelfuse 407 Time-Lag Fuses offer high current ratings in a small 1206 size package.

In Stock: 13.687

Stock:
13.687 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp17.795,62 Rp17.795,62
Rp15.263,87 Rp76.319,35
Rp14.089,73 Rp140.897,30
Rp11.649,71 Rp582.485,50
Rp10.622,33 Rp1.062.233,00
Rp9.631,65 Rp2.407.912,50
Rp8.806,08 Rp4.403.040,00
Rp7.705,32 Rp7.705.320,00
Full Reel (Order in multiples of 3000)
Rp6.457,79 Rp19.373.370,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩