04820004ZXBF

Littelfuse
576-04820004ZXBF
04820004ZXBF

Mfr.:

Description:
Fuse Holder 4 Pole Flush PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
482
Fuse Holders
PCB Mount
4 Pole
15 A
125 V
Through Hole, Vertical
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 25
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

482 Series Fuseholders

Littelfuse 482 Series Fuseholders are designed for use with 481 Alarm Indicating Fuses. These special application fuseholders are also designed to support other manufacturers' replacement fuses as well. The 482 fuseholders are available in three versions: PCB Mount - 15A, Panel Mount - 20A, and Panel Mount - 15A. These fuseholders are ideal for use in telecommunications and control panel circuits.

Availability

Stock:
200 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp305.828 Rp305.828
Rp266.934 Rp1.334.670
Rp228.224 Rp2.282.240