0501010.WR

Littelfuse
576-0501010.WR
0501010.WR

Mfr.:

Description:
Surface Mount Fuses 32V 10A 1206 High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
501
Surface Mount Ceramic Fuses
Fast Blow
10 A
32 VDC
150 A
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
3.62 mOhms
Brand: Littelfuse
Height: 0.835 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: SlimLine
Width: 1.63 mm
Unit Weight: 9,500 mg
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
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

501 High Current Fast-Acting Fuses

Littelfuse 501 High Current Fast-Acting Fuses are thin-film fuses designed to provide overcurrent protection to circuits in high-current voltage regulator modules. These fuses operate in a temperature range from -55°C to +150°C. The general design offers excellent temperature stability and performance reliability. High I2t values ensure high inrush current withstand capability. Littelfuse 501 High Current Fast-Acting Fuses are lead free, halogen free, and RoHS compliant. They are suitable for both leaded and lead-free reflow /wave soldering. Typical applications include VRM equipment, notebook PCs, and DC-DC converters.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

In Stock: 10.146

Stock:
10.146 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp18.346,00 Rp18.346,00
Rp16.162,83 Rp80.814,15
Rp14.566,72 Rp145.667,20
Rp12.236,78 Rp611.839,00
Rp10.163,68 Rp1.016.368,00
Rp9.429,84 Rp2.357.460,00
Full Reel (Order in multiples of 3000)
Rp9.429,84 Rp28.289.520,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩