06038DA-12S-EWF-D

NMB
472-06038DA12S-EW-FD
06038DA-12S-EWF-D

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x38mm, 12VDC, 3.56"H2O, Flange Mount, 4x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 27/05/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp455.164 Rp455.164
Rp372.607 Rp3.726.070
Rp328.393 Rp8.209.825
Rp315.918 Rp18.955.080

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
38 mm
60 mm
12 VDC
73 CFM (2.06 m3/min)
17000 RPM
Ball
66.5 dBA
27.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
06038DA
Brand: NMB
Current Type: DC
Pressure Type: 3.56 in H2O
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Telecom Fans

NMB Technologies Telecom Fans feature auto-restart or polarity protection and 700VAC dielectric withstand voltage. These NMB telecom fans feature 12VDC or 48VDC operating voltage and airflow ranging from 19.4CFM to 185CFM. Options include a metal casing that provides high reliability in high temperatures. The Telecom Fans operate at a temperature range of -10°C to +70°C. These fans are designed for use in telecom applications.

Pulse Width Modulation (PWM) Fans

NMB Technologies Pulse Width Modulation (PWM) Fans are high-performance, four-wire fans with a tachometer signal. The energy-saving fans offer efficient motor technology with an aerodynamic impeller design. The fans feature low vibration, low noise, tacho output, PWM speed control, and current spike prevention. The PWM feature extends the life of the fan with a more efficient performance. NMB PWM Fans are designed for demanding applications such as routers, switches, storage, inverters, telecom, data storage, and uninterruptible power supplies (UPS).