08025SE-24R-FT-DW

NMB
472-08025SE24RFTDW
08025SE-24R-FT-DW

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 60CFM, 4.08W, 42dBA, 4500RPM, 82Pa, IP55 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp248.588 Rp248.588
Rp204.558 Rp2.045.580
Rp187.863 Rp4.696.575
Rp167.499 Rp8.374.950
Rp167.316 Rp15.058.440

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
80 mm
25 mm
80 mm
24 VDC
60 CFM (1.7 m3/min)
4500 RPM
Ball
42 dBA
IP55
4.08 W
Tachometer
Wire Leads - 3
08025SE
Brand: NMB
Current Type: DC
Frame Dimensions - mm: 76.8 mm L x 76.8 mm W x 25 mm H
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP55 Tacho Output Brushless DC Fans

NMB Technologies IP55 Tacho Output Brushless DC Fans offer a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed. These NMB fans feature a DC brushless motor, meet the IP55 ratings per IEC 60529 standards, and have a long life and high reliability with NMB rust-resistant precision ball bearings. Motor protection is achieved through auto-restart and polarity protection, so the motor withstands reverse connection for positive and negative leads. NMB IP55 DC Fans have an open-drain tacho signal output for fan speed.