08098700

Littelfuse
576-08098700
08098700

Mfr.:

Description:
Control Switches 100A 12-24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327
Can Dispatch Immediately
On Order:
400
Expected 11/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp339.951 Rp339.951
Rp297.022 Rp2.970.220
Rp283.996 Rp7.099.900
Rp269.319 Rp13.465.950
Rp259.412 Rp25.941.200
Rp243.085 Rp60.771.250
Rp228.041 Rp114.020.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Control Switches
RoHS:  
Non-Illuminated
Disconnect
SPST
24 VDC
100 A
Handle
Panel Mount
IP4X
Bulk
Actuator Style: Handle
Brand: Littelfuse
Product Type: Control Switches
Factory Pack Quantity: 50
Subcategory: Switches
Termination Style: Stud
Tradename: Menber's
Unit Weight: 137,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501500
BRHTS:
85365090
ECCN:
EAR99

LAS Battery Disconnect Switches

Cole Hersee LAS Battery Disconnect Switches are standard compact manual disconnect switches that feature removable handles with plastic bodies. These switches are rated from 100A to 150A continuous currents with 24VDC operating voltage. The LAS series switches come with highly visible bright red handles, M8 or M10 terminals, and are weatherproof to Ingress Protection (IP) IP43 rating. These battery-disconnect switches operate between -40°C to 85°C temperature range. Typical applications include heavy trucks, off-road, emergency vehicles, material handling, mining, agricultural, marine, and construction.