09451812582XL

HARTING
617-09451812582XL
09451812582XL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A1-I24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.093 Rp183.093
Rp155.574 Rp1.555.740
Rp145.851 Rp2.917.020
Rp138.879 Rp6.943.950
Rp132.275 Rp13.227.500
Rp128.239 Rp25.647.800
Rp128.055 Rp128.055.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
Shielded
Cat 6a
Cable Mount
Right Angle
Solder
IP20
1.5 A, 3 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
Brand: HARTING
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 5000 Cycle
Number of Contacts: 8 Contact
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ix Industrial® Ethernet Interfaces

HARTING ix Industrial® Ethernet Interfaces are standardized according to IEC 61076-3-124 and are available in 90° angled variants. These interfaces feature 5000 mating cycles with an IP20 protection rating, 360° contact shielding, a 26AWG to 22AWG IDC range, and a -40°C to 85°C operating temperature range. The ix Industrial Ethernet interfaces are suitable for 10GBit/s Ethernet / Cat 6A, two miniaturized interfaces. The two miniaturized interfaces include Type A for data interface for industrial Ethernet and Type B for signals and serial BUS systems 360° shielding.