095-902-503-100

Amphenol RF
523-095-902-503-100
095-902-503-100

Mfr.:

Description:
RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp260.330 Rp65.082.500
Rp239.048 Rp119.524.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
AMC4
Plug (Male)
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

AMC4 to RP SMA IP67 Cable Assemblies

Amphenol RF AMC4 to RP SMA IP67 Cable Assemblies feature a plug-to-straight bulkhead jack design on a 1.13mm cable in 50mm to 400mm lengths. The IP67 rating ensures this cable assembly design is dust tight and protected against damage from temporary water immersion between 150mm and 1000mm. Amphenol RF AMC4 to RP SMA Cable Assemblies offer a 50Ω impedance and 6GHz frequency rating.