0ACA-9400-TE

Bel Fuse
530-0ACA-9400-TE
0ACA-9400-TE

Mfr.:

Description:
Surface Mount Fuses SMD 2410 Fuse Slow Blow 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.978
Expected 03/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.566 Rp22.566
Rp20.731 Rp207.310
Rp17.154 Rp857.700
Rp15.833 Rp1.583.300
Rp14.236 Rp3.559.000
Rp13.117 Rp6.558.500
Full Reel (Order in multiples of 1000)
Rp12.072 Rp12.072.000
Rp10.604 Rp21.208.000
Rp9.980 Rp49.900.000

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0ACA
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
40 A
63 VDC
500 A at 63 VDC
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
900 uOhms
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.57 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 2.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ACA Series Surface Mount Fuses

Bel Fuse 0ACA Series Surface Mount Fuses offer internal reliability and are applicable for low-duty applications. This power battery packs protection series feature a surface-mount design to save space. These fuses include a ceramic square body with a silver-plated end cap. The 0ACA series surface mount fuses are fully compatible with lead-free solder and high-temperature profiles associated with a lead-free assembly. These fuses are operated and stored at the -55°C to 125°C temperature range. Typical applications include E-bike, E-robot sweeper, E-motor, and power tools.