1-2016703-0

TE Connectivity / Alcoswitch
571-1-2016703-0
1-2016703-0

Mfr.:

Description:
RF Cable Assemblies N M TO SMA M,18G 1.0M WITH ARMOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.644.697 Rp5.644.697
Rp5.515.541 Rp55.155.410
Rp4.452.758 Rp111.318.950

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
N-Type
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
18 GHz
Coaxial
Black
Brand: TE Connectivity / Alcoswitch
Compliance: IEC60169-15, IEC61169-16
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 294,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

High-Frequency RF Connectors & Cable Assemblies

TE Connectivity’s (TE) High-Frequency RF Connectors and Testing Cable Assemblies support up to 67GHz while providing reliable, high performance for demanding applications. The RF series offers extremely low insertion loss and Voltage Standing Wave Ratio (VSWR). The connectors feature a 1.85mm, 2.4mm, or OS-2.9 (2.92mm) RF interface with 40GHz, 50GHz, or 67GHz operating frequencies. These components offer brass or stainless steel body material, passivated or plated body finish, and board-mount, fixing screw, or panel-mount styles. TE High-Frequency RF Connectors and Testing Cable Assemblies are designed with SMA straight- or standard-size plugs in fluorinated ethylene propylene (FEP) or polyurethane (PUR) jacket material. Available wire sizes include 24AWG, 21AWG, and 19AWG.