1-2132189-2

TE Connectivity / AMP
571-1-2132189-2
1-2132189-2

Mfr.:

Description:
Headers & Wire Housings 12POS RTNR W/LK RAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.399

Stock:
1.399 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1399 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.044 Rp15.044
Rp13.044 Rp130.440
Rp11.925 Rp298.125
Rp10.751 Rp1.075.100
Rp9.815 Rp2.453.750
Rp7.907 Rp7.907.000
Rp7.412 Rp18.530.000
Rp6.733 Rp33.665.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
SL-156
Wire-to-Board
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

SL-156 Connectors with TPA Device

TE Connectivity's (TE) SL-156 Connectors with Terminal Position Assurance (TPA) Device feature single-row connectors with a 0.156'' (3.96mm) contact pitch. These connectors are rated up to 250VAC for voltage handling with current-carrying capabilities up to 10A. The housing design prevents the terminal from being inserted upside down because the cavity can only be loaded in one way, and polarization tabs ensure the housing and header are mated correctly. Breakaway style retainers with the TPA device secure the contacts in the housing. TE SL-156 connectors are fully compatible with SL-156 and MTA-156 board headers, available with 2 to 12 positions, and can be used as a drop-in replacement with existing headers.